TDK B65531D0000R048 technical specifications.
| Diameter | 11.3mm |
| Height | 3.3mm |
| Inductance | 1800nH |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | B65531 |
| Tolerance | 30% |
| Weight | 0.063493oz |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B65531D0000R048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.