Ferrite Cores & Accessories P 14X8 N41 100 +3%-3%
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Diameter | 14.3mm |
| Height | 4.25mm |
| Inductance | 100nH |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | B65541 |
| Tolerance | 3% |
| RoHS | Compliant |