TDK B65611D0000R048 technical specifications.
| Diameter | 36mm |
| Height | 11mm |
| Inductance | 7.6uH |
| Inside Diameter | 5.4mm |
| Outside Diameter | 36mm |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B65611 |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65611D0000R048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.