TDK B65646A0000R087 technical specifications.
| Diameter | 50mm |
| Height | 19.5mm |
| Inductance | 7.4uH |
| Inside Diameter | 5.4mm |
| Outside Diameter | 50mm |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B65646 |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B65646A0000R087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
