Ferrite Cores & Accessories P 18X11 N48 500 +3% -3%
TDK B65651D0500A048 technical specifications.
| Diameter | 18.4mm |
| Height | 5.3mm |
| Inductance | 500nH |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | B65651 |
| Tolerance | 3% |
| Weight | 0.232808oz |
| RoHS | Compliant |
No datasheet is available for this part.