TDK B65651DR48 technical specifications.
| Depth | 10.6mm |
| Diameter | 18.4mm |
| Inductance | 2.9uH |
| Package Quantity | 500 |
| RoHS | Compliant |
Download the complete datasheet for TDK B65651DR48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
