Ferrite Core P Core 13.6mm 22mm General Application
TDK B65661WR30 technical specifications.
| Depth | 13.6mm |
| Diameter | 22mm |
| Height | 6.8mm |
| Package Quantity | 400 |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65661WR30 to view detailed technical specifications.
No datasheet is available for this part.