
Ferrite Cores & Accessories P 26X16 N30 9700 +30%-20%
Checking distributor stock and pricing after the page loads.
| Diameter | 26mm |
| Height | 8.15mm |
| Inductance | 9.7uH |
| Inside Diameter | 5.4mm |
| Outside Diameter | 26mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | B65671 |
| Tolerance | 30% |
| RoHS | Compliant |