Ferrite Cores & Accessories RM4/I-N30 '+30%-20%
Checking distributor stock and pricing after the page loads.
TDK B65803J0000R030 technical specifications.
| Height | 5.25mm |
| Inductance | 1900nH |
| Length | 11mm |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | B65803 |
| Tolerance | 30% |
| Width | 4.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.