Ferrite Cores & Accessories RM 4 M33 63 +3%- 3%
Checking distributor stock and pricing after the page loads.
| Height | 5.25mm |
| Inductance | 63nH |
| Length | 11mm |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | B65803 |
| Tolerance | 3% |
| Width | 4.6mm |
| RoHS | Not Compliant |