
The TDK B65805J0000R030 is a component with a 30% tolerance and an inductance of 3500nH. It measures 10.5mm in depth, 5.25mm in height, and 6.8mm in width, with a length of 14.6mm. Available in bulk packaging with a quantity of 500, this component is not Reach SVHC compliant.
Sign in to ask questions about the TDK B65805J0000R030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B65805J0000R030 technical specifications.
| Depth | 10.5mm |
| Height | 5.25mm |
| Inductance | 3500nH |
| Length | 14.6mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B65805 |
| Tolerance | 30% |
| Width | 6.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B65805J0000R030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
