Ferrite Cores & Accessories RM5/I-N41 +30%-20%
Checking distributor stock and pricing after the page loads.
| Height | 5.25mm |
| Inductance | 2600nH |
| Length | 14.6mm |
| Package Quantity | 500 |
| Packaging | Blister Card |
| Series | B65805 |
| Tolerance | 30% |
| Width | 6.8mm |
| RoHS | Not Compliant |