Ferrite Cores & Accessories RM5/I-N49 +30%-20%
TDK B65805J0000R049 technical specifications.
| Height | 5.25mm |
| Inductance | 1300nH |
| Length | 14.6mm |
| Package Quantity | 500 |
| Packaging | Blister Card |
| Series | B65805 |
| Tolerance | 30% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65805J0000R049 to view detailed technical specifications.
No datasheet is available for this part.