The TDK B65805J0000R097 is a 2000nH inductor with a tolerance of 30%. It is packaged on a blister card in quantities of 500. The inductor measures 5.25mm in height, 6.8mm in width, and 14.6mm in length. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B65805J0000R097 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 5.25mm |
| Inductance | 2000nH |
| Length | 14.6mm |
| Package Quantity | 500 |
| Packaging | Blister Card |
| RoHS Compliant | Yes |
| Series | B65805 |
| Tolerance | 30% |
| Weight | 0.105822oz |
| Width | 6.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B65805J0000R097 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.