Ferrite Core RM Core M33 63nH 3%
Checking distributor stock and pricing after the page loads.
| Depth | 10.5mm |
| Height | 5.25mm |
| Inductance | 63nH |
| Length | 14.6mm |
| Package Quantity | 500 |
| Packaging | Blister Card |
| Series | B65805 |
| Tolerance | 3% |
| Weight | 0.105822oz |
| Width | 6.8mm |
| RoHS | Compliant |