TDK B65805N100A33 technical specifications.
| Depth | 10.5mm |
| Inductance | 100nH |
| Length | 14.6mm |
| Package Quantity | 500 |
| RoHS | Compliant |
Download the complete datasheet for TDK B65805N100A33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.