Ferrite Core RM Core N41 3100nH -20% to 30%
Checking distributor stock and pricing after the page loads.
| Depth | 12.5mm |
| Height | 6.25mm |
| Inductance | 3100nH |
| Length | 17.9mm |
| Package Quantity | 500 |
| Packaging | Blister Card |
| Series | B65807 |
| Tolerance | 30% |
| Width | 8.2mm |
| RoHS | Not Compliant |