TDK's B65807 series inductor features an inductance of 8600nH with a tolerance of 40%. The inductor measures 17.9mm in length, 6.25mm in height, and 8.2mm in width. Available in bulk packaging with a package quantity of 500 units.
Checking distributor stock and pricing after the page loads.
| Height | 6.25mm |
| Inductance | 8600nH |
| Length | 17.9mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | B65807 |
| Tolerance | 40% |
| Weight | 0.17637oz |
| Width | 8.2mm |
| RoHS | Compliant |