Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TDK
B65811D0315A048
Datasheet
TDK
B65811D0315A048
Volume Production
FERRITE CORE RM 315NH N48 2PCS
FERRITE CORE RM 315NH N48 2PCS
Package
315
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
315
Height
8.25mm
Length
23.2mm
Package Quantity
200
Packaging
Blister Card
Series
B65811
Tolerance
3%
Width
11mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account