Ferrite Core RM Core 23.2mm 16.5mm Transformer Applications
TDK B65811J0400A087 technical specifications.
| Height | 8.25mm |
| Inductance | 400nH |
| Length | 23.2mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | B65811 |
| Tolerance | 3% |
| Width | 11mm |
| RoHS | Compliant |
No datasheet is available for this part.