TDK B65811J0630J041 technical specifications.
| Height | 8.25mm |
| Inductance | 630nH |
| Length | 23.2mm |
| Package Quantity | 200 |
| Packaging | Blister Card |
| Series | B65811 |
| Tolerance | 5% |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65811J0630J041 to view detailed technical specifications.
No datasheet is available for this part.