Ferrite Cores, RM Cores (Telecommunication), Dimensions(A/B/C)=RM8LowProfile
Checking distributor stock and pricing after the page loads.
| Height | 5.8mm |
| Inductance | 4100nH |
| Inside Diameter | 8.55mm |
| Length | 23.2mm |
| Outside Diameter | 17mm |
| Package Quantity | 200 |
| Packaging | Tray |
| Series | B65811P |
| Tolerance | 30% |
| Width | 11mm |
| RoHS | Compliant |