TDK B65813-J-R30 technical specifications.
| Depth | 18.7mm |
| Height | 9.35mm |
| Inductance | 7.6uH |
| Length | 28.5mm |
| Package Quantity | 200 |
| Tolerance | 30% |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65813-J-R30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.