Ferrite Cores & Accessories RM10/I-N49 '+30%-20%
TDK B65813J0000R049 technical specifications.
| Height | 9.35mm |
| Inductance | 2.9uH |
| Inside Diameter | 5.4mm |
| Length | 28.5mm |
| Outside Diameter | 21.2mm |
| Package Quantity | 200 |
| Packaging | Tray |
| Series | B65813 |
| Tolerance | 30% |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65813J0000R049 to view detailed technical specifications.
No datasheet is available for this part.