TDK B65813J0400A087 technical specifications.
| Height | 9.35mm |
| Inductance | 400nH |
| Length | 28.5mm |
| Package Quantity | 200 |
| Packaging | Blister Card |
| Tolerance | 3% |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65813J0400A087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.