Ferrite Cores & Accessories RM10 N49 3700 '+30%-20%
TDK B65813P0000R049 technical specifications.
| Inductance | 3.7uH |
| Inside Diameter | 10.9mm |
| Outside Diameter | 21.2mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | B65813 |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65813P0000R049 to view detailed technical specifications.
No datasheet is available for this part.