Sign in to ask questions about the TDK B65814N1008D002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B65814N1008D002 technical specifications.
| Core Material | Plastic |
| Inside Diameter | 11.1mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.54mm |
| Outside Diameter | 21mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | B65814 |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for TDK B65814N1008D002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.