Ferrite Cores & Accessories 12 Squared Pins Coil Former
Checking distributor stock and pricing after the page loads.
| Core Material | Plastic |
| Inside Diameter | 11.1mm |
| Lead Diameter | 0.65mm |
| Lead Pitch | 2.54mm |
| Outside Diameter | 21mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | B65814 |
| Termination | Pin |
| RoHS | Compliant |