Ferrite Cores & Accessories EP10-N30 +30%-20%
Checking distributor stock and pricing after the page loads.
| Height | 5.2mm |
| Inductance | 2000nH |
| Inside Diameter | 3.45mm |
| Length | 11.8mm |
| Outside Diameter | 9.2mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | B65841 |
| Tolerance | 30% |
| Weight | 0.098767oz |
| Width | 7.85mm |
| RoHS | Compliant |