Ferrite Core EP Core T38-Material 160nH 5%
TDK B65841A0160J038 technical specifications.
| Package Quantity | 1000 |
| Series | EP10 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65841A0160J038 to view detailed technical specifications.
No datasheet is available for this part.