TDK B65843A0250J035 technical specifications.
| Inductance | 250nH |
| Package Quantity | 500 |
| Series | EP13 |
| Tolerance | 5% |
| Weight | 0.158733oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B65843A0250J035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.