Ferrite Cores & Accessories EPX9/9/9 N45160 '+3%-3%
TDK B65857C0160A045 technical specifications.
| Height | 4.75mm |
| Inductance | 160nH |
| Length | 9.4mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | B65857C |
| Tolerance | 4% |
| Width | 9mm |
| RoHS | Compliant |
No datasheet is available for this part.