Ferrite Cores & Accessories PQ20/16 N49
TDK B65875B0000R049 technical specifications.
| Height | 8.1mm |
| Inductance | 2400nH |
| Length | 20.5mm |
| Package Quantity | 240 |
| Packaging | Bulk |
| Series | B65875B |
| Tolerance | 30% |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65875B0000R049 to view detailed technical specifications.
No datasheet is available for this part.