
The B65877A inductor from TDK has a height of 12.38mm and an inductance of 5700nH. It has an inside diameter of 12mm and an outside diameter of 15.5mm. The inductor is packaged in bulk with 200 units per package. It is not Reach SVHC compliant.
Sign in to ask questions about the TDK B65877A0000R095 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B65877A0000R095 technical specifications.
| Height | 12.38mm |
| Inductance | 5700nH |
| Inside Diameter | 12mm |
| Length | 26.5mm |
| Outside Diameter | 15.5mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B65877A |
| Tolerance | 30% |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65877A0000R095 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.