
EPCOS B65879A0000R097 Transformer Cores, PQ, PQ32/20, N97, 48.4 mm, 154.2 mm
Checking distributor stock and pricing after the page loads.
| Inductance | 6.5uH |
| Length | 32mm |
| Package Quantity | 120 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B65879A |
| Tolerance | 30% |
| RoHS | Compliant |
