The TDK B65879B Series Inductor features a 6100nH inductance value with a tolerance of 30%. It has a height of 15.17mm, an inside diameter of 13.45mm, and an outside diameter of 19mm. The inductor is available in bulk packaging with a quantity of 75 pieces. It is not Reach SVHC compliant.
Sign in to ask questions about the TDK B65879B0000R095 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B65879B0000R095 technical specifications.
| Height | 15.17mm |
| Inductance | 6100nH |
| Inside Diameter | 13.45mm |
| Length | 32mm |
| Outside Diameter | 19mm |
| Package Quantity | 75 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B65879B |
| Tolerance | 30% |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65879B0000R095 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.