Ferrite Cores & Accessories PQ 32/30 N49 4800 +30%-20%
TDK B65879BR49 technical specifications.
| Height | 30mm |
| Inductance | 3450nH |
| Length | 32mm |
| Package Quantity | 75 |
| Packaging | Bulk |
| Tolerance | 30% |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65879BR49 to view detailed technical specifications.
No datasheet is available for this part.