TDK B65887E0400A041 technical specifications.
| Height | 15.1mm |
| Length | 42.2mm |
| Series | B65887 |
| Tolerance | 3% |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65887E0400A041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.