TDK B65887E400A41 technical specifications.
| Depth | 30.2mm |
| Inductance | 400nH |
| Length | 42.2mm |
| Package Quantity | 60 |
| Packaging | Bulk |
| Tolerance | 3% |
| Width | 34.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65887E400A41 to view detailed technical specifications.
No datasheet is available for this part.