Ferrite Core ELP Core 18mm 10mm 4mm General Application
TDK B66283GX192 technical specifications.
| Depth | 10mm |
| Height | 4mm |
| Length | 18mm |
| Package Quantity | 1008 |
| Tolerance | 25% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66283GX192 to view detailed technical specifications.
No datasheet is available for this part.