TDK B66285G0000X187 technical specifications.
| Depth | 15.8mm |
| Height | 5.7mm |
| Inductance | 4500nH |
| Length | 21.8mm |
| Package Quantity | 600 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B66285 |
| Tolerance | 25% |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66285G0000X187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
