The B66287 series consists of ELP (ELP 32/5/21) ferrite cores and I cores designed for high-frequency low-profile power transformers and inductors. This specific part is a ferrite plate/core made from N87 power material, which is a MnZn-based soft ferrite optimized for power applications at frequencies up to 500 kHz.
Checking distributor stock and pricing after the page loads.
| Material | N87 |
| Core Shape | ELP |
| Effective Area (Ae) | 130mm² |
| Effective Magnetic Path Length (le) | 41.4mm |
| Effective Volume (Ve) | 5390mm³ |
| Initial Permeability | 2200µi |
| AL Value | 5700nH |
| Weight | 28g |
| RoHS | Compliant |
| REACH | Compliant |