TDK B66295GX149 technical specifications.
| Depth | 50.8mm |
| Height | 5.1mm |
| Length | 64mm |
| Package Quantity | 60 |
| Tolerance | 30% |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66295GX149 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.