TDK B66319G0000X130 technical specifications.
| Depth | 7.3mm |
| Inductance | 3100nH |
| Length | 30mm |
| Package Quantity | 850 |
| Packaging | Bulk |
| Series | B66319 |
| Tolerance | 30% |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66319G0000X130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.