TDK B66319G340X127 technical specifications.
| Depth | 7.3mm |
| Height | 15.2mm |
| Length | 30mm |
| Mount | Through Hole |
| Package Quantity | 850 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK B66319G340X127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.