
The TDK B66335G1500X127 inductor has a depth of 21mm and a height of 27.8mm. It features an inductance of 364nH and a length of 55mm. The inductor is packaged in bulk with a quantity of 108 units per package. It has a weight of 7.583902oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B66335G1500X127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 21mm |
| Height | 27.8mm |
| Inductance | 364nH |
| Length | 55mm |
| Package Quantity | 108 |
| Packaging | Bulk |
| Series | B66335 |
| Weight | 7.583902oz |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66335G1500X127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.