
Ferrite Core ETD Core 30.6mm 9.8mm 16mm SMPS Transformer
TDK B66358GX187 technical specifications.
| Depth | 9.8mm |
| Inductance | 2.2uH |
| Length | 30.6mm |
| Outside Diameter | 22mm |
| Package Quantity | 300 |
| Packaging | Bulk |
| Tolerance | 30% |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B66358GX187 to view detailed technical specifications.
No datasheet is available for this part.