
Epcos B66362A2000 ETD 34/17/11 Yoke Ferrite Core Clip
TDK B66362A2000 technical specifications.
| Depth | 9mm |
| Length | 38mm |
| Material | Stainless Steel |
| Mount | Clip |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66362A2000 to view detailed technical specifications.
No datasheet is available for this part.