TDK B66363G0000X197 technical specifications.
| Package/Case | 125 |
| Depth | 12.8mm |
| Height | 20mm |
| Length | 38.9mm |
| Package Quantity | 200 |
| Reach SVHC Compliant | No |
| Series | B66363 |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66363G0000X197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.