FERRITE CORE ETD N27 1PC
TDK B66363G0200X127 technical specifications.
| Length | 38.9mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | B66363 |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66363G0200X127 to view detailed technical specifications.
No datasheet is available for this part.